1518080000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1518080000
Order No.: 51P5819
EAN: 4050118324969
MPN:
1518080000
IE-PS-RJ45-FH-90-A-1.1
Unit Price (€ / pc.)
32.2371 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 3 Weeks **
Total Price:
32.24 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2371 €
10 pcs.
29.9880 €
25 pcs.
27.5842 €
50 pcs.
25.0971 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 plug, 1518080000, Weidmüller
Plug RJ45 tool-less, angled, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Anschluss | Schneidklemmanschluss | |
Ausführung | Stecker | |
Kategorie | Cat 6A | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |