1518090000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1518090000
Order No.: 51P5820
EAN: 4050118325300
MPN:
1518090000
IE-PS-RJ45-FH-90-B-1.1
Unit Price (€ / pc.)
32.2371 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
32.24 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2371 €
10 pcs.
29.9880 €
25 pcs.
27.5842 €
50 pcs.
25.0971 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 plug, 1518090000, Weidmüller
Plug RJ45 tool-less, angled, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |