1534760000 | Weidmüller

Socket, RJ45, 10 pole, 10P10C, Cat 5e, through hole, 1534760000

Order No.: 51P6146
EAN: 4050118338423
MPN:
1534760000
RJ45G1 R1V 3.3N4YG/YG TY
1534760000 Weidmüller Modular Connectors Image 1
1534760000 Weidmüller Modular Connectors Image 2
1534760000 Weidmüller Modular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 8 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
45 pcs.
4.7600 €
50 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 1534760000, Weidmüller

PCB connector, RJ45 jacks transformer, THT/THR solder termination, 1.27 mm, no. of poles: 10, 180°, solder pin length: 3.2 mm, gold over nickel, black

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Version Buchse
Category Cat 5e
Assembly Durchgangsloch
Pole image 10P10C
Pin number 10-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes