1962850000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, IDC connection, 1962850000
Order No.: 52P8050
EAN: 4032248645053
MPN:
1962850000
IE-BI-RJ45-FJ-A
Unit Price (€ / pc.)
17.969 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
RJ45 connector, 1962850000, Weidmüller
RJ45 insert, flange insert AWG 22, EIA / TIA 586 A, TIA-568A
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |