1963140000 | Weidmüller

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963140000

Order No.: 52P8066
EAN: 4032248651641
MPN:
1963140000
IE-PS-V01M-RJ45-TH
1963140000 Weidmüller Modular Connectors Image 1
1963140000 Weidmüller Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
53.3834 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
53.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3834 €

RJ45 plug, 1963140000, Weidmüller

Plug RJ45 crimp, variant 1 metal, Cat.6

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol