1963160000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963160000
Order No.: 52P8068
EAN: 4032248651665
MPN:
1963160000
IE-PS-V04P-RJ45-FH
Unit Price (€ / pc.)
36.7591 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
RJ45 plug, 1963160000, Weidmüller
Plug RJ45 tool-less, variant 4, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |