1963460000 | Weidmüller

Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963460000

Order No.: 52P8097
EAN: 4032248645558
MPN:
1963460000
IE-BS-V05M-RJ45-FJ-A
1963460000 Weidmüller Modular Connectors Image 1
1963460000 Weidmüller Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
39.3533 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
39.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.3533 €

RJ45 connector, 1963460000, Weidmüller

Flange RJ45, IP67, variant 5, without tools, EIA/TIA 586 A, Cat.6

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Connection Schneidklemmanschluss
Version Buchse
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate