1963480000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963480000
Order No.: 52P8099
EAN: 4032248645572
MPN:
1963480000
IE-BS-V01M-RJ45-FJ-A
Unit Price (€ / pc.)
56.7987 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
RJ45 connector, 1963480000, Weidmüller
Flange RJ45, IP67, variant 1 metal, without tools, EIA/TIA 586 A, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |