1963600000 | Weidmüller

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1963600000

Order No.: 52P8110
EAN: 4032248645725
MPN:
1963600000
IE-PS-RJ45-FH-BK
1963600000 Weidmüller Modular Connectors Image 1
1963600000 Weidmüller Modular Connectors Image 2
1963600000 Weidmüller Modular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
23.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6810 €

RJ45 plug, 1963600000, Weidmüller

Plug RJ45 tool-less, Cat.6

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes