1992830000 | Weidmüller

Plug, RJ45, 8 pole, 8P8C, Cat 6A, 1992830000

Order No.: 52P9186
EAN: 4050118377972
MPN:
1992830000
IE-PS-RJ45-FH-180-B-1.6
1992830000 Weidmüller Modular Connectors Image 1
1992830000 Weidmüller Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.0261 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.03 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0261 €
10 pcs.
22.1102 €
25 pcs.
20.3371 €
50 pcs.
18.5045 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 plug, 1992830000, Weidmüller

Plug RJ45 tool-less, straight, Cat.6

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes