1992890000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 1992890000
Order No.: 52P9192
EAN: 4050118378122
MPN:
1992890000
IE-PS-RJ45-FH-90-B-1.6
Unit Price (€ / pc.)
29.3097 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.31 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3097 €
10 pcs.
27.2629 €
25 pcs.
25.0733 €
50 pcs.
22.8242 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 plug, 1992890000, Weidmüller
Plug RJ45 tool-free, angled, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |