2000890000 | Weidmüller

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, 2000890000

Order No.: 52P9262
EAN: 4050118382440
MPN:
2000890000
RJ45C3 S1D 2.7N4N RL
2000890000 Weidmüller Modular Connectors Image 1
2000890000 Weidmüller Modular Connectors Image 2
2000890000 Weidmüller Modular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 6 Days: 480 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0825 €

RJ45 connector, 2000890000, Weidmüller

PCB connector, RJ45 female, SMD solder termination, 1.27 mm, pole count: 8,90°, solder pin length: 3.2 mm, gold over nickel, black, tape (Ø 330 m).

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes