2036460000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, 2036460000
Order No.: 53P0044
EAN: 4050118408317
MPN:
2036460000
RJ45M T12D 3.3E4G/Y RL
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Available in 5 Days: 720 pcs.
Leadtime: 8 Weeks **
RJ45 connector, 2036460000, Weidmüller
PCB connector, RJ45 jacks transformer, THT solder termination, 1.27 mm, pole count: 8,90°, solder pin length: 3.3 mm, gold over nickel, black.
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 5 | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |