2436450000 | Weidmüller

Socket, RJ45, 8 pole, solder connection, 2436450000

Order No.: 53P1221
EAN: 4050118448832
MPN:
2436450000
RJ45C5 T1V 4.0N4N TY
2436450000 Weidmüller Modular Connectors Image 1
2436450000 Weidmüller Modular Connectors Image 2
2436450000 Weidmüller Modular Connectors Image 3
2436450000 Weidmüller Modular Connectors Image 4
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Available in 6 Days: 240 pcs.
Leadtime: On Request **
Total Price:
1.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6422 €

RJ45 connector, 2436450000, Weidmüller

PCB connector, RJ45 jacks, THT solder termination, 1.27 mm, pole count: 8, 180°, solder pin length: 4 mm, gold over nickel, black, tray (Handbest)

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Connection Lötanschluss
Version Buchse
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes