2439040000 | Weidmüller

Socket, RJ45, 8 pole, solder connection, 2439040000

Order No.: 53P1314
EAN: 4050118451573
MPN:
2439040000
RJ45C5 T1D 3.2N4N RL SO
2439040000 Weidmüller Modular Connectors Image 1
2439040000 Weidmüller Modular Connectors Image 2
2439040000 Weidmüller Modular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 5 Days: 3,640 pcs.
Leadtime: 8 Weeks **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.8568 €

RJ45 connector, 2439040000, Weidmüller

PCB connector, RJ45 jacks, THT solder termination, 1.27 mm, pole count: 8,90°, solder pin length: 3.2 mm, gold over nickel, black, tape (Ø 330 m).

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Connection Lötanschluss
Version Buchse
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes