2474160000 | Weidmüller

Socket, RJ45, 8 pole, solder connection, 2474160000

Order No.: 53P2090
EAN: 4050118485943
MPN:
2474160000
RJ45M T1D 3.2E4N TY
2474160000 Weidmüller Modular Connectors Image 1
2474160000 Weidmüller Modular Connectors Image 2
2474160000 Weidmüller Modular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available in 6 Days: 600 pcs. - if ordered today
Total Price:
4.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3435 €

RJ45 connector, 2474160000, Weidmüller

PCB Connector, RJ45 Sockets Transformer, THT Solder Termination, 1.27 mm, Pole Count: 8,90°, Solder Pin Length: 3.2 mm, Gold over Nickel, Black.

RJ45 connector can be assembled in the field without special tools.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes