8808440000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 8808440000
Order No.: 53P4916
EAN: 4032248506026
MPN:
8808440000
IE-XM-RJ45/IDC-IP67
Unit Price (€ / pc.)
34.7123 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
34.71 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7123 €
10 pcs.
32.2847 €
25 pcs.
29.7024 €
50 pcs.
27.0249 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 8808440000, Weidmüller
Mounting flange, RJ45 module flange, straight, Cat.6 (ISO/IEC 11801), IP67
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Category | Cat 6 | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |