8813090000 | Weidmüller
Socket, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 8813090000
Order No.: 53P4922
EAN: 4032248512843
MPN:
8813090000
IE-C-IP67
Unit Price (€ / pc.)
52.5385 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
52.54 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5385 €
5 pcs.
50.4322 €
10 pcs.
47.9094 €
25 pcs.
45.5175 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 8813090000, Weidmüller
Connector plug, cable coupling, IP67, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Category | Cat 6 | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |