8813110000 | Weidmüller
Plug, RJ45, 8 pole, 8P8C, Cat 6A, 8813110000
Order No.: 53P4924
EAN: 4032248512867
MPN:
8813110000
IE-P63
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.0575 €
50 pcs.
4.6053 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 plug, 8813110000, Weidmüller
RJ45 plug, with kink protection; 5.5 - 6.2 mm, Cat.6
RJ45 connector can be assembled in the field without special tools.
Technical specifications
Version | Stecker | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |