1303890000 | Weidmüller

Safety switching device, 3 Form A (N/O), 24 V (DC), 685.7 Ω, 5 A, 30 V (DC), 250 V (AC), 1303890000

Order No.: 51P0713
EAN: 4050118102697
MPN:
1303890000
SCS 24VDC P1SIL3DS
Series: SAFESERIES
1303890000 Weidmüller Monitoring Relays
Image may differ
Unit Price (€ / pc.)
122.0464 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
122.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.0464 €

Safety switching devices, 1303890000, Weidmüller

Safety relay, max. switching current, Internal fuse: 5 A (see derating), SIL 3, DIN EN 61508, safety relay as interface between safety control and field level for safe shutdown of system parts.

Technical specifications
Connection Schraubanschluss
Contact type 3 Schließer
Contact material AgNi
Breaking capacity 2000 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 24 V
Coil resistance 685.7 Ω
Logistics
Country of origin RO
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei