1319270000 | Weidmüller
Safety switching device, 4 Form A (N/O), 12.5 V (DC), 685.7 Ω, 5 A, 24 V (DC), 250 V (AC), 1319270000
Unit Price (€ / pc.)
173.9423 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Safety switching devices, 1319270000, Weidmüller
Safety relay, max. switching current, Internal fuse: 5 A (see derating), SIL 3, DIN EN 61508, Safety relay as interface between safety control and field level for safe shutdown of system parts.
Technical specifications
Connection | Schraubanschluss | |
Contact type | 4 Schließer | |
Contact material | AgNi | |
Breaking capacity | 2000 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 24 V | |
switching current | 5 A | |
Coil voltage (DC) | 12.5 V | |
Coil resistance | 685.7 Ω |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |