9425830000 | Weidmüller

Digital multimeter 9425830000, 600 VDC, 600 VAC, CAT III 600 V

Order No.: 53P6408
EAN: 4032248407040
MPN:
9425830000
MULTIMETER 125S
Weidmüller
9425830000 Weidmüller Multimeters
Image may differ
Unit Price (€ / pc.)
140.5033 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
140.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.5033 €

Multimeter, 9425830000, Weidmüller

Multimeters are capable of measuring a wide range of quantities. The measurement capability for voltage and resistance, as well as continuity testing and diode testing, are provided as standard with each instrument.

Furthermore, the individual multimeters include additional measurement options such as for current, frequency, capacitance and temperature. Digital multimeters have the advantage of a clear display, which is easy and directly readable. Errors due to incorrect conversion of the measuring ranges or reading errors are a thing of the past with these devices.

Technical specifications
Ausführung Digital-Multimeter
Echteffektivwertmessung (TRMS) möglich No
max. Widerstandsmessbereich 30 MΩ
Spannungsmessbereich (AC) 600 V
Spannungsmessbereich (DC) 600 V
Überspannungskategorie CAT III 600 V
Logistics
Ursprungsland TW
Zolltarifnummer 90303370
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei