9427460000 | Weidmüller
Measuring device kit 9427460000, 600 A(DC), 600 A(AC), 600 VDC, 600 VAC, 20 µF
Multimeter, 9427460000, Weidmüller
Multimeters are capable of measuring a wide range of quantities. The measurement capability for voltage and resistance, as well as the continuity test and the diode test are available as standard with every instrument.
Furthermore, the individual multimeters include additional measurement options such as for current, frequency, capacitance and temperature. Digital multimeters have the advantage of a clear display, which is easy and directly readable. Errors due to incorrect conversion of the measuring ranges or reading errors are a thing of the past with these devices.
Version | digital multimeter kit | |
TRMS possible | No | |
Capacity range | 20 µF | |
max. measured current value (AC) | 600 A | |
max. measured current value (DC) | 600 A | |
max. resistance range | 2 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V |
Country of origin | TW |
Customs tariff number | 90303370 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |