8808450000 | Weidmüller
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5, 8808450000
Order No.: 53P4917
EAN: 4032248506033
MPN:
8808450000
IE-XM-RJ45/RJ45-IP67
Unit Price (€ / pc.)
34.7123 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
34.71 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7123 €
10 pcs.
32.2847 €
25 pcs.
29.7024 €
50 pcs.
27.0249 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 8808450000, Weidmüller
Mounting flange, coupling flange, straight, Cat.5 (ISO/IEC 11801), IP67
RJ45 connectors can be assembled in the field without special tools.
Technical specifications
Bauform | gerade | |
Kategorie | Cat 5 | |
Steckverbinder (Ausgang) | RJ45-Buchse | |
Steckverbinder | RJ45-Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |