8829450000 | Weidmüller
Modular adapter, RJ45 socket to RJ45 socket, angled, Cat 6, 8829450000
Order No.: 53P4961
EAN: 4032248532476
MPN:
8829450000
IE-XM-6D-RJ45/RJ45-IP67
Unit Price (€ / pc.)
44.4227 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
44.42 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4227 €
10 pcs.
42.2093 €
25 pcs.
39.6746 €
50 pcs.
37.2946 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 8829450000, Weidmüller
Installation flange, coupling flange, angled, down, Cat.6 (ISO/IEC 11801), IP67
Technical specifications
Connector | RJ45-Buchse | |
Connector (exit) | RJ45-Buchse | |
Design | abgewinkelt | |
Category | Cat 6 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |