8879050000 | Weidmüller
Modular adapter, RJ45 socket to RJ45 socket, angled, Cat 6, 8879050000
Order No.: 53P5144
EAN: 4032248614844
MPN:
8879050000
IE-XM-RJ45/RJ45
Unit Price (€ / pc.)
40.4005 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
40.40 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4005 €
10 pcs.
38.3775 €
25 pcs.
36.0808 €
50 pcs.
33.9150 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 connector, 8879050000, Weidmüller
Mounting rail outlet, coupling RJ45 - RJ45, IP20, Cat.6 (ISO/IEC 11801)
Technical specifications
Connector | RJ45-Buchse | |
Connector (exit) | RJ45-Buchse | |
Design | abgewinkelt | |
Category | Cat 6 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |