8952950000 | Weidmüller
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6A, 8952950000
Order No.: 53P5471
EAN: 4032248744329
MPN:
8952950000
IE-XR-RJ45/RJ45-2
Unit Price (€ / pc.)
16.7314 € *
Available: 0 pcs.
Available in 6 Days: 120 pcs.
Leadtime: On Request **
RJ45 connector, 8952950000, Weidmüller
Mounting flange, Cat.6
Technical specifications
Connector | RJ45-Buchse | |
Connector (exit) | RJ45-Buchse | |
Design | gerade | |
Category | Cat 6A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |