0346100000 | Weidmüller

Lockwasher, M5, copper, 0346100000

Order No.: 50P0970
EAN: 4008190137199
MPN:
0346100000
SS M5 D 128-A 5
Series: SS M
Weidmüller
0346100000 Weidmüller Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.2380 €

Lock washer, 0346100000, Weidmüller

Accessories, lock washer, The exterior of a lock washer resembles an unclosed ring with three bearing areas, which can ensure high resistance to vibration. Lock washers enable the securing of different components.

Technical specifications
Version lock washers
Colour gray
Thread size M5
Material copper
Logistics
Country of origin DE
Customs tariff number 73182100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes