1079680000 | Weidmüller

Plug, 1 pole, crimp connection, screw locking, straight, 1079680000

Order No.: 50P5204
EAN: 4032248841844
MPN:
1079680000
HDC HP 250 M 35
Series: HDC - Einsatz
1079680000 Weidmüller Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
33.0820 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
33.08 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0820 €
10 pcs.
30.7734 €
25 pcs.
28.3101 €
50 pcs.
25.7635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact, 1079680000, Weidmüller

The 1079680000 is a highpower connector, innovative and maintenance-free pluggable solution for power transmission. The modular design creates a flexible construction process that allows multiple contact and shielding options to be produced for a wide range of power applications.

Features

  • Modular design offers application flexibility in one platform
  • Stainless steel mounting hardware with screw-down locking mechanism
  • 100% Submersible
Technical specifications
Version Stecker
Shell Material PA
Cable diameter 32 mm
Contact connection Crimpanschluss
contact surface versilbert
Cable cross-section 35 mm²
Orientation gerade
Pin number 1-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei