1079740000 | Weidmüller

Socket, 1 pole, crimp connection, screw locking, straight, 1079740000

Order No.: 50P5209
EAN: 4032248841851
MPN:
1079740000
HDC HP 250 F 50
Series: HDC - Einsatz
1079740000 Weidmüller Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
40.9598 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
40.96 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9598 €
10 pcs.
38.9130 €
25 pcs.
36.5806 €
50 pcs.
34.3910 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact, 1079740000, Weidmüller

The 1079740000 is a highpower connector, innovative and maintenance-free pluggable solution for power transmission. The modular design creates a flexible construction process that allows multiple contact and shielding options to be produced for a wide range of power applications.

Features

  • Modular design offers application flexibility in one platform
  • Stainless steel mounting hardware with screw-down locking mechanism
  • 100% Submersible
Technical specifications
Version Buchse
Shell Material PA
Cable diameter 32 mm
Contact connection Crimpanschluss
contact surface versilbert
Cable cross-section 50 mm²
Orientation gerade
Pin number 1-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei