1079830000 | Weidmüller

Socket, 1 pole, crimp connection, screw locking, straight, 1079830000

Order No.: 50P5217
EAN: 4032248842018
MPN:
1079830000
HDC HP 550 F 150
Series: HDC - Einsatz
1079830000 Weidmüller Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
64.9740 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
64.97 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9740 €
10 pcs.
60.4282 €
25 pcs.
57.4175 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact, 1079830000, Weidmüller

The 1079830000 is a highpower system with completely newly developed and coordinated components in three and four pin versions, represents a novel product solution for pluggable energy transmission – failure-free. This highpower system has a modular design and offers the customer a multitude of product solutions for all kinds of application sites and requirements. The overall structure has been adapted to the confined space of wagon-to-wagon coupling - small, light and powerful.

Features

  • Impact resistant
  • Dust-proof
Technical specifications
Version Buchse
Shell Material PA
Cable diameter 43 mm
Contact connection Crimpanschluss
contact surface versilbert
Cable cross-section 150 mm²
Orientation gerade
Pin number 1-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei