1079840000 | Weidmüller
Socket, 1 pole, crimp connection, screw locking, straight, 1079840000
Unit Price (€ / pc.)
64.9740 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.97 € *
Price list
Quantity
Price per unit*
1 pcs.
64.9740 €
10 pcs.
60.4282 €
25 pcs.
57.4175 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact, 1079840000, Weidmüller
The 1079840000 is a highpower system with completely newly developed and coordinated components in three and four pin versions, represents a novel product solution for pluggable energy transmission – failure-free. This highpower system has a modular design and offers the customer a multitude of product solutions for all kinds of application sites and requirements. The overall structure has been adapted to the confined space of wagon-to-wagon coupling - small, light and powerful.
Features
- Impact resistant
- Dust-proof
Technical specifications
Version | Buchse | |
Shell Material | PA | |
Cable diameter | 43 mm | |
Contact connection | Crimpanschluss | |
contact surface | versilbert | |
Cable cross-section | 185 mm² | |
Orientation | gerade | |
Pin number | 1-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |