1119110000 | Weidmüller
Plug, 1 pole, crimp connection, screw locking, straight, 1119110000
Contact, 1119110000, Weidmüller
The 1119110000 is a highpower system with completely newly developed and coordinated components in three and four pin versions, represents a novel product solution for pluggable energy transmission – failure-free. This highpower system has a modular design and offers the customer a multitude of product solutions for all kinds of application sites and requirements. The overall structure has been adapted to the confined space of wagon-to-wagon coupling - small, light and powerful.
Features
- Impact resistant
- Dust-proof
Ausführung | Stecker | |
Gehäusematerial | PA | |
Kabeldurchmesser | 43 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 150 mm² | |
Orientierung | gerade | |
Polzahl | 1-polig | |
Verriegelung | Schraubverriegelung |
Ursprungsland | DE |
Zolltarifnummer | 85359000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |