1172600000 | Weidmüller

Plug, 1 pole, crimp connection, screw locking, straight, 1172600000

Order No.: 50P7738
EAN: 4032248964673
MPN:
1172600000
HDC HP 550 M 16
Series: HDC - Einsatz
1172600000 Weidmüller Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
48.6472 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
48.65 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6472 €
5 pcs.
46.6956 €
10 pcs.
44.3632 €
25 pcs.
42.1498 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact, 1172600000, Weidmüller

The 1172600000 is a highpower system with completely newly developed and coordinated components in three and four pin versions, represents a novel product solution for pluggable energy transmission – failure-free. This highpower system has a modular design and offers the customer a multitude of product solutions for all kinds of application sites and requirements. The overall structure has been adapted to the confined space of wagon-to-wagon coupling - small, light and powerful.

Features

  • Impact resistant
  • Dust-proof
Technical specifications
Ausführung Stecker
Gehäusematerial PA
Kabeldurchmesser 43 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 16,0 mm²
Orientierung gerade
Polzahl 1-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei