1220850000 | Weidmüller
Plug, 1 pole, crimp connection, screw locking, straight, 1220850000
Unit Price (€ / pc.)
30.1546 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
30.15 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1546 €
10 pcs.
28.0364 €
25 pcs.
25.7992 €
50 pcs.
23.4787 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact, 1220850000, Weidmüller
The 1220850000 is a highpower connector, innovative and maintenance-free pluggable solution for power transmission. The modular design creates a flexible construction process that allows multiple contact and shielding options to be produced for a wide range of power applications.
Features
- Modular design offers application flexibility in one platform
- Stainless steel mounting hardware with screw-down locking mechanism
- 100% Submersible
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | PA | |
Kabeldurchmesser | 32 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 50 mm² | |
Orientierung | gerade | |
Polzahl | 1-polig | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85359000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |