1268810000 | Weidmüller

Plug, 1 pole, crimp connection, screw locking, straight, 1268810000

Order No.: 50P9865
EAN: 4050118057720
MPN:
1268810000
HDC HP 550 M 70
Series: HDC - Einsatz
1268810000 Weidmüller Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
47.0050 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
47.01 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0050 €
10 pcs.
45.1248 €
25 pcs.
42.8638 €
50 pcs.
40.7218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact, 1268810000, Weidmüller

The 1268810000 is a highpower system with completely newly developed and coordinated components in three and four pin versions, represents a novel product solution for pluggable energy transmission – failure-free. This highpower system has a modular design and offers the customer a multitude of product solutions for all kinds of application sites and requirements. The overall structure has been adapted to the confined space of wagon-to-wagon coupling - small, light and powerful.

Features

  • Impact resistant
  • Dust-proof
Technical specifications
Ausführung Stecker
Gehäusematerial PA
Kabeldurchmesser 43 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 70 mm²
Orientierung gerade
Polzahl 1-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei