1415420000 | Weidmüller
Weidmueller HDC HP 250 F CM3
Unit Price (€ / pc.)
69.6150 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
69.62 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6150 €
10 pcs.
64.7479 €
25 pcs.
61.5111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact, 1415420000, Weidmüller
The 1415420000 is a highpower modular connector system that has been custom designed for the high demands of traffic engineering applications. The system also meets the requirements of the wind power industry, this modular design offers clear advantages for handling: It is possible to wire crimped lines with large cross-sections and to see this process through to the final step.
Technical specifications
Version | socket | |
Contact connection | crimp connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |