1987950000 | Weidmüller
Weidmueller HDC HP 550 SSF SET
Unit Price (€ / pc.)
103.8275 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
103.83 € *
Price list
Quantity
Price per unit*
1 pcs.
103.8275 €
2 pcs.
100.6978 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting frame, 1987950000, Weidmüller
The 1987950000 is a highpower housing that is manufactured from high-strength die-cast aluminium and offer perfect protection against harsh environmental conditions thanks to continual optimisation. The multi-part housing gives the opportunity to examine work processes down to the last step in the workflow.
Technical specifications
Version | Montagerahmen | |
Shell Material | Stahl | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |