1063740000 | Weidmüller
Surge protection, 500 mA, 68 V, 1063740000
Unit Price (€ / pc.)
64.3552 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Surge arrester, 1063740000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 48 V, 68 V, 500 mA, C2, C3, D1, terminal. Surge protection for information and measurement technology.
Technical specifications
Connection | screw connection | |
Version | surge protection | |
Assembly | DIN rail | |
Rated current | 500 mA | |
Voltage | 68 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |