1063780000 | Weidmüller

Surge protection, 500 mA, 68 V, 1063780000

Order No.: 50P4635
EAN: 4032248829231
MPN:
1063780000
VSSC4 CL FG48VAC/DC0.5A
Series: VSSC
Weidmüller
1063780000 Weidmüller Overvoltage Protection Image 1
1063780000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
70.8169 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
70.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.8169 €

Surge arrester, 1063780000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 48 V, 68 V, 500 mA, C2, C3, D1, voltage. Surge protection for information and measurement technology.

Technical specifications
Connection screw connection
Version surge protection
Assembly DIN rail
Rated current 500 mA
Voltage 68 V
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead