1063830000 | Weidmüller

Surge protection, 500 mA, 12 V, 1063830000

Order No.: 50P4638
EAN: 4032248829279
MPN:
1063830000
VSSC4 SL 12VDC 0.5A
Series: VSSC
1063830000 Weidmüller Overvoltage Protection Image 1
1063830000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
38.5084 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
38.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.5084 €

Surge arrester, 1063830000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 1, AC/DC, 12 V, 500 mA, C2, C3, D1, terminal. Surge protection for information and measurement technology.

Technical specifications
Version Überspannungschutz
Rated current 500 mA
Voltage 12 V
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei