1063890000 | Weidmüller

Surge protection, 500 mA, 34 V, 1063890000

Order No.: 50P4644
EAN: 4032248829323
MPN:
1063890000
VSSC4 SL FG24VAC/DC0.5A
Series: VSSC
1063890000 Weidmüller Overvoltage Protection Image 1
1063890000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
44.9701 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
44.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.9701 €

Surge arrester, 1063890000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 1, AC/DC, 24 V, 34 V, 500 mA, C2, C3, D1, voltage stability. Surge protection for information and measurement technology.

Technical specifications
Version Überspannungschutz
Rated current 500 mA
Voltage 34 V
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei