1063990000 | Weidmüller

Surge protection, 20 A, 170 V, 1063990000

Order No.: 50P4652
EAN: 4032248829415
MPN:
1063990000
VSSC4 MOV 120VAC/DC
Series: VSSC
Weidmüller
1063990000 Weidmüller Overvoltage Protection Image 1
1063990000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
23.8357 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
23.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.8357 €

Surge arrester, 1063990000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, analog, number of signals: 1, AC/DC, 120 V, 170 V, 20 A, C1, C2, terminal. Surge protection for information and measurement technology.

Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 20 A
Spannung 170 V
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes