1064020000 | Weidmüller
Surge protection, 20 A, 339 V, 1064020000
Unit Price (€ / pc.)
23.8238 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: 1 Week **
Surge arrester, 1064020000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, binary, analog, number of signals: 1, AC/DC, 240 V, 339 V, 20 A, C1, C2, terminal. Surge protection for information and measurement technology.
Technical specifications
Version | Überspannungschutz | |
Rated current | 20 A | |
Voltage | 339 V | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |