1064040000 | Weidmüller
Surge protection, 300 mA, 80 V, 1064040000
Unit Price (€ / pc.)
41.65 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Surge arrester, 1064040000, Weidmüller
Surge arrester (information/MSR technology), overvoltage protection, MSR, binary, number of signals: 1, AC/DC, 55 V, 38 V, 300 mA, C2, C3, D1, voltf. Overvoltage protection for information and measurement technology.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Überspannungschutz | |
Montage | DIN-Schiene | |
Nennstrom | 300 mA | |
Spannung | 80 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |