1064050000 | Weidmüller

Surge protection, 20 A, 156 V, 1064050000

Order No.: 50P4658
EAN: 4032248829460
MPN:
1064050000
VSSC4 GDT 110VAC/DC20kA
Series: VSSC
1064050000 Weidmüller Overvoltage Protection Image 1
1064050000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
24.4902 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
24.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4902 €

Surge arrester, 1064050000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 1, AC/DC, 110 V, 156 V, 20 A, C2, C3, D1, terminal. Surge protection for information and measurement technology.

Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 20 A
Spannung 156 V
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes