1064080000 | Weidmüller

Surge protection, 20 A, 34 V, 1064080000

Order No.: 50P4661
EAN: 4032248829491
MPN:
1064080000
VSSC4 TAZ 24VAC/DC
Series: VSSC
1064080000 Weidmüller Overvoltage Protection Image 1
1064080000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
15.3867 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
15.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.3867 €

Surge arrester, 1064080000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, analog, number of signals: 1, AC/DC, 24 V, 34 V, 20 A, C3, terminal. Surge protection for information and measurement technology.

Technical specifications
Filter Property Value
Version surge protection
Rated current 20 A
Voltage 34 V
Connection screw connection
Assembly DIN rail
Logistics
Property Value
Country of origin CN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No