1064170000 | Weidmüller
Surge protection, 500 mA, 34 V, 1064170000
Unit Price (€ / pc.)
66.0688 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Surge arrester, 1064170000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 24 V, 34 V, 500 mA, C2, C3, D1, terminal. Surge protection for information and measurement technology.
Technical specifications
Version | Überspannungschutz | |
Rated current | 500 mA | |
Voltage | 34 V | |
Connection | Schraubanschluss | |
Assembly | DIN-Schiene |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |