1064280000 | Weidmüller

Surge protection, 500 mA, 68 V, 1064280000

Order No.: 50P4677
EAN: 4032248829644
MPN:
1064280000
VSSC6 CLFG48VAC/DC0.5A
Series: VSSC
1064280000 Weidmüller Overvoltage Protection Image 1
1064280000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
74.1846 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
74.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.1846 €

Surge arrester, 1064280000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 48 V, 68 V, 500 mA, C2, C3, D1, voltage. Surge protection for information and measurement technology.

Technical specifications
Version Überspannungschutz
Rated current 500 mA
Voltage 68 V
Connection Schraubanschluss
Assembly DIN-Schiene
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei