1064320000 | Weidmüller

Surge protection, 500 mA, 68 V, 1064320000

Order No.: 50P4681
EAN: 4032248829682
MPN:
1064320000
VSSC6TRCLFG48VAC/DC0.5A
Series: VSSC
Weidmüller
1064320000 Weidmüller Overvoltage Protection Image 1
1064320000 Weidmüller Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
93.5697 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 8 Weeks **
Total Price:
93.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.5697 €

Surge arrester, 1064320000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 48 V, 68 V, 500 mA, C2, C3, D1, voltage. Surge protection for information and measurement technology.

Technical specifications
Anschluss Schraubanschluss
Ausführung Überspannungschutz
Montage DIN-Schiene
Nennstrom 500 mA
Spannung 68 V
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei